Ixys CLA60PD1200NA technical specifications.
| Package/Case | SOT-227-4 |
| Hold Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 94A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CLA60PD1200NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.