Ixys CMA30P1600FC technical specifications.
| Package/Case | Module |
| Hold Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 47A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CMA30P1600FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.