
AC/DC output solid-state relay featuring a 1-element design. Operates with a DC input voltage range of 1.5V and handles DC output currents up to 0.7A at 60V. This component offers a wide operating temperature range from -40°C to 85°C. Packaged in a 4-pin SOP for tube distribution.
Ixys CPC1002N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1002N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.