
Solid State Relay (SSR) with AC/DC output, featuring a 75mA load current capability and a maximum output voltage of 60V. This surface-mount device utilizes a DC input requiring 50mA and offers 1.5kV isolation. Designed with gull wing terminations in an SOP package, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Ixys CPC1006N technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1006N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
