
Solid State Relay (SSR) with AC output, featuring a 750mA maximum output current and 60V maximum output voltage. This surface mount device operates with a 50mA DC input and offers 1.5kV isolation. The 4-pin SOP package, with dimensions of 4.089mm (L) x 3.8mm (W) x 2.184mm (H), utilizes gull wing termination. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Ixys CPC1019N technical specifications.
| Package/Case | SOP |
| Height | 2.184mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Length | 4.089mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1019N to view detailed technical specifications.
No datasheet is available for this part.
