AC & DC Output Solid State Relay (SSR) in a 4-pin SOP package. Features a normally open (SP-NO) configuration with a 400mA load current capability. This RoHS compliant component is lead-free and available in a 2000-piece package quantity.
Ixys CPC1114NTR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1114NTR to view detailed technical specifications.
No datasheet is available for this part.