AC & DC Output Solid State Relay (SSR) in SOP package. Features DC input with 50mA current requirement and 1.5kV isolation voltage. Offers 0.1A output current at up to 400V DC. Operates within a -40°C to 85°C temperature range. Supplied in Tape and Reel packaging.
Ixys CPC1125NTR technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1125NTR to view detailed technical specifications.
No datasheet is available for this part.