The CPC1215 is a 4-pin solid state relay with a maximum input voltage of 12V DC and a maximum output voltage of 400V AC/DC. It features a maximum output current of 0.5A and an I/O isolation voltage of 3750V RMS. The relay has a 1 Form A circuit arrangement and operates over a temperature range of -40°C to 85°C. It is available in a DIP package.
Ixys CPC1215 technical specifications.
| Maximum Input Voltage | 12V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Output Current | 0.5A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys CPC1215 to view detailed technical specifications.
No datasheet is available for this part.