
Ixys CPC1218 technical specifications.
| Package/Case | SIP |
| Height | 6.401mm |
| Length | 19.202mm |
| Max Power Dissipation | 800mW |
| Packaging | Rail/Tube |
| Series | CPC1218 |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 3.302mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1218 to view detailed technical specifications.
No datasheet is available for this part.
