AC/DC output solid-state relay featuring a 4-pin SOP package. Operates with a DC input voltage of 1.4V and handles up to 50mA input current. Provides a switching capability of 0.12A at 400V AC/DC output. Designed for a wide operating temperature range from -40°C to 85°C, with a single element configuration.
Ixys CPC1225NTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1225NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.