Ixys CPC1465MTR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 39V |
| Min Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5uA |
| Operating Supply Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1465MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
