Ixys CPC1563G technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 250mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1563G to view detailed technical specifications.
No datasheet is available for this part.