
AC/DC Solid State Relay featuring a 120mA load current and 600V AC/DC output. This SPST relay offers a DC input voltage range of 1.5V with a 50mA input current. Designed for surface mount applications, it utilizes gull wing termination and is housed in a 6-pin PDIP SMD package. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is provided in rail/tube packaging.
Ixys CPC1593GS technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1593GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
