Ixys CPC1983Y technical specifications.
| Package/Case | SIP |
| Height | 10.16mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 21.082mm |
| Load Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPC, OptoMOS® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 3.302mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1983Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.