Ixys CPC5602C technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5mA |
| Drain to Source Resistance | 14R |
| Drain to Source Voltage (Vdss) | 350V |
| Drain-source On Resistance-Max | 14R |
| Gate to Source Voltage (Vgs) | -20V |
| Input Capacitance | 300pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 14R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC5602 |
| Weight | 0.008826oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC5602C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.