
N-channel MOSFET with 415V drain-source voltage and 5mA continuous drain current. Features 14 Ohm drain-source on-resistance and 2.5W power dissipation. Operates from -40°C to 85°C, with 300pF input capacitance and 20V gate-source voltage. Packaged in a SOT-223 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Ixys CPC5603CTR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5mA |
| Current Rating | 5mA |
| Drain to Source Resistance | 14R |
| Drain to Source Voltage (Vdss) | 415V |
| Drain-source On Resistance-Max | 14R |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 14R |
| RoHS Compliant | Yes |
| Series | CPC5603 |
| DC Rated Voltage | 415V |
| Weight | 0.008826oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC5603CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
