Ixys CPC5610ATR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LITELINK® II |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC5610ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.