
8-channel single-ended multiplexer IC featuring SPST throw configuration. Operates with dual supply voltages from -160V to 200V and single supply from 4.5V to 6V. Offers 38 Ohm on-state resistance and 5us turn-on/off delay times. Packaged in a lead-free PLCC surface-mount package, this RoHS compliant component has a maximum power dissipation of 2.5W.
Ixys CPC7220W technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | -160V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 38R |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC7220W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
