The CPC75282KA is a specialized telecom IC from Ixys, packaged in a TQFP-44 configuration. It operates over a temperature range of -40°C to 110°C and has a maximum supply current of 4mA. The IC can withstand a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is available in quantities of 37, packaged in rail/Tube packaging. Note that this device is not RoHS compliant.
Ixys CPC75282KA technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys CPC75282KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.