The CPC7601K is a 16-channel integrated circuit from Ixys, packaged in a surface mount LQFP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device requires a dual supply voltage of 40V to 100V and has a maximum power dissipation of 2.3W. It features a turn-on and turn-off delay time of 5us each.
Ixys CPC7601K technical specifications.
| Package/Case | LQFP |
| Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Current | 100nA |
| Packaging | Tray |
| Power Dissipation | 2.3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC7601K to view detailed technical specifications.
No datasheet is available for this part.
