Ixys CS19-12HO1 technical specifications.
| Package/Case | TO-220AB |
| Height | 9.15mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 29A |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS19-12HO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
