Ixys CS19-12HO1S technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 29A |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS19-12HO1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.