The CS19-12HO1S-TUBE is a silicon controlled rectifier from Ixys, packaged in a TO-263-3 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device can handle a hold current of 50mA and an RMS current of 29A.
Ixys CS19-12HO1S-TUBE technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 29A |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS19-12HO1S-TUBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.