Ixys CS20-12IO1 technical specifications.
| Package/Case | TO-247AD |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS20-12IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
