Ixys CS23-12IO2 technical specifications.
| Package/Case | TO-208AA |
| Current Rating | 25A |
| Height | 39.5mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS23-12IO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
