Ixys CS35-14IO4 technical specifications.
| Package/Case | TO-65-3 |
| Current Rating | 63A |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS35-14IO4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
