Silicon Controlled Rectifier (SCR) with 75A RMS current (I(T)RMS) and 48000mA continuous forward current (I(T)). Features a repetitive peak off-state voltage (V(DRM), V(RRM)) of 1600V. Housed in a TO-247AD package with through-hole mounting. Operates across a temperature range of -40°C to 140°C and is RoHS compliant.
Ixys CS45-16IO1 technical specifications.
| Package/Case | TO-247AD |
| Height | 21.46mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 75A |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS45-16IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.