Ixys CS45-16IO1R technical specifications.
| Height | 21.34mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 75A |
| RoHS Compliant | Yes |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys CS45-16IO1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.