The CYG2100 from Ixys is a commercial-grade interface IC with a 9-pin package and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70 degrees Celsius. This device features a single function and a maximum supply current of 0.009A. The IC is available in a DIP package with 18 unspecified pins.
Ixys CYG2100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.009 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CYG2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.