The CYG2300 is a single-circuit IC with a DIP package, designed for operation between 0°C and 70°C. It is available in packaging quantities of 18 units per rail or tube. The IC has a maximum operating supply current of 8mA. It is not RoHS compliant.
Ixys CYG2300 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Cybergate™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys CYG2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.