Ixys DE275-201N25A technical specifications.
| Package/Case | 100 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 200V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 590W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DE275-201N25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
