Ixys DGS13-025CS technical specifications.
| Average Rectified Current | 21A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 18ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGS13-025CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.