Ixys DGS20-025A technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-220-2 |
| Forward Current | 18A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGS20-025A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.