Ixys DGSK20-025AS technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.3mA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGSK20-025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
