
The DGSK40-025AS is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 250V. It has a maximum forward current of 18A and a maximum reverse current of 2mA. The diode is packaged in a TO-263-3 surface mount package and is RoHS compliant. The device is rated for use in a wide range of applications, including those with high operating temperatures and high reverse voltages.
Ixys DGSK40-025AS technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-263-3 |
| Forward Current | 18A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGSK40-025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
