
The DGSK40-025CS is a general purpose rectifier diode from Ixys, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 250V and a maximum reverse leakage current of 400uA. The diode is packaged in a TO-263-3 surface mount package and is RoHS compliant.
Ixys DGSK40-025CS technical specifications.
| Average Rectified Current | 31A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 110A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 26ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGSK40-025CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.