Ixys DH2x60-18A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 650A |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Reverse Recovery Time | 230ns |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DH2x60-18A to view detailed technical specifications.
No datasheet is available for this part.