Ixys DH40-18A technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AD |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reverse Recovery Time | 300ns |
| Reverse Recovery Time-Max | 100ns |
| RoHS Compliant | Yes |
| Series | SONIC-FRD™ |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DH40-18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
