
The Ixys DH60-14A is a general purpose rectifier with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 415W and a maximum reverse voltage of 1.4kV. The device is packaged in a TO-247AD package and is available in quantities of 30. It is lead free and RoHS compliant. The rectifier has a maximum reverse current of 2mA and a reverse recovery time of 230ns.
Ixys DH60-14A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 415W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 1.4kV |
| Max Surge Current | 700A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Reverse Recovery Time | 230ns |
| Reverse Recovery Time-Max | 350ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DH60-14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
