Ixys DH60-16A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 415W |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 700A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Reverse Recovery Time | 230ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DH60-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
