Ixys DHG100X600NA technical specifications.
| Average Rectified Current | 100A |
| Package/Case | SOT-227-4 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG100X600NA to view detailed technical specifications.
No datasheet is available for this part.