
General purpose rectifier diode featuring 10A average rectified current and a 1.2kV repetitive reverse voltage. This silicon component, housed in a TO-220AC through-hole package, offers a maximum forward current of 10A and a peak non-repetitive surge current of 70A. Operating across a temperature range of -55°C to 150°C, it includes a reverse recovery time of 200ns and a maximum reverse leakage current of 15uA. The RoHS compliant device is supplied in a plastic package.
Ixys DHG10I1200PA technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Current | 4A |
| Forward Current | 10A |
| Height | 9.66mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 70A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| Weight | 0.08113oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG10I1200PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.