General purpose rectifier diode with a 10A average rectified current and 1200V repetitive reverse voltage. Features a 70A maximum surge current and 75ns reverse recovery time. This silicon diode is housed in a TO-220-2 package, suitable for through-hole mounting. Maximum power dissipation is 31W, with an operating temperature range of -55°C to 150°C. Lead-free and RoHS compliant.
Ixys DHG10I1200PM technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Forward Current | 10A |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG10I1200PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.