Ixys DHG10I1800PA technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 1.8kV |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG10I1800PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.