Ixys DHG10I600PA technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Forward Current | 10A |
| Height | 9.66mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG10I600PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.