
The Ixys DHG20C600QB is a general purpose rectifier with a maximum operating temperature range of -55°C to 150°C. It can handle an average rectified current of 10A and a maximum power dissipation of 70W. The device is packaged in a TO-3P, 3 PIN package and is available in quantities of 30. The Ixys DHG20C600QB is RoHS compliant and suitable for use in through hole mounting applications.
Ixys DHG20C600QB technical specifications.
| Average Rectified Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | DHG20C600QB |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG20C600QB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
