Ixys DHG20I1200PA technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AC |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 135A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 135A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG20I1200PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.