High-performance rectifier diode, 30A average rectified current, 600V repetitive reverse voltage. Features a TO-247AD package for through-hole mounting, with a maximum forward surge current of 200A and a reverse recovery time of 35ns. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 180W. This RoHS compliant silicon component is designed for general-purpose rectification.
Ixys DHG30I600HA technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Forward Current | 30A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG30I600HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.