Ixys DHG40C1200HB technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247 |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 135A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 135A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 200ns |
| RoHS Compliant | Yes |
| Series | DHG40C1200HB |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG40C1200HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
