Ixys DHG50X1200NA technical specifications.
| Average Rectified Current | 25A |
| Package/Case | SOT-227-4 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DHG50X1200NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
